![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 821-1744 | ||||||||||||||||||||||
Description | Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve, 14.27mm Diameter, 30m Length | ||||||||||||||||||||||
Manufacturer/Brand Name | Alpha Wire | ||||||||||||||||||||||
Manufacturer Part No. | 2175 SV005 | ||||||||||||||||||||||
821-1744 | |
Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve, 14.27mm Diameter, 30m Length | |
Alpha Wire | |
2175 SV005 |
Date | Dec 13, 2019 |
The Alpha Wire range of tinned copper, tubular braided cable sleeves. The braided sleeve has a tight weave of multi-strand tinned copper wire that has been woven to produce a tubular braid suitable for screening and shielding applications. The tubular braid can be used as a ground strip to provide an excellent, low-resistance ground path.
Attribute | Value |
---|---|
Sleeve Diameter | 14.27mm |
Colour | Silver |
Material | Tinned Copper |
Sleeve Length | 30m |
Braided | Yes |
Expandable | Yes |