- RS Stock No.:
- 821-1615
- Mfr. Part No.:
- P1056 CL005
- Brand:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 821-1615
- Mfr. Part No.:
- P1056 CL005
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Multi-Purpose PVC Tubing PVC-105 Range
This multi-purpose PVC tubing is ideal for protecting wires and cables in applications such as wire harnesses and ground straps.
Key Features
• Multi-purpose protective tubing
• Flexible PVC material
• Good resistance to heat, oil, and abrasion
Specifications
Attribute | Value |
---|---|
Colour | Clear |
Material | PVC |
Sleeve Length | 30m |
Minimum Cable Diameter | 4mm |
Maximum Cable Diameter | 5mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +105°C |
Dielectric Strength | 870V/mil |
Wall Thickness | 0.02in |