- RS Stock No.:
- 170-6951
- Brand:
- RS PRO
Available for back order.
Added
Price (ex. GST) Each
$36.332
(exc. GST)
$39.965
(inc. GST)
Units | Per unit | Per Reel* |
5 - 70 | $36.332 | $181.66 |
75 - 245 | $35.696 | $178.48 |
250 + | $34.772 | $173.86 |
*price indicative |
- RS Stock No.:
- 170-6951
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Shielded sleeves for ribbon cables
Electrostatic and RFI shielding sleeves, featuring a 50 μm aluminium foil bonded to vinyl-filled nylon fabric.
These sleeves also feature a tinned copper earth braid along their entire length.
Available for 34-contact flat cable (ref.SHN3BOL) and 60-contact flat cable (ref.SHN304BOL).
Flame and moisture resistant.
These sleeves also feature a tinned copper earth braid along their entire length.
Available for 34-contact flat cable (ref.SHN3BOL) and 60-contact flat cable (ref.SHN304BOL).
Flame and moisture resistant.
Approvals
MIL C-20696B, Type 1, Class 2
Specifications
Attribute | Value |
---|---|
Colour | Black |
Material | PVC |
Sleeve Length | 1m |
Braided | Yes |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +105°C |
Shielded | Yes |
Standards Met | Class 2 Approved, MIL C-20696B, RoHS Compliant, Type 1 |
Wall Thickness | 0.4mm |