SES Sterling Expandable Neoprene Yellow Cable Sleeve, 7.5mm Diameter, 30mm Length
- RS Stock No.:
- 170-2892
- Mfr. Part No.:
- 02010006004
- Brand:
- SES Sterling
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
$55.30
(exc. GST)
$60.83
(inc. GST)
- RS Stock No.:
- 170-2892
- Mfr. Part No.:
- 02010006004
- Brand:
- SES Sterling
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Sleeve Diameter | 7.5mm | |
| Colour | Yellow | |
| Material | Neoprene | |
| Sleeve Length | 30mm | |
| Expandable | Yes | |
| Minimum Cable Diameter | 7.5mm | |
| Maximum Cable Diameter | 12mm | |
| Wall Thickness | 0.8mm | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Sleeve Diameter 7.5mm | ||
Colour Yellow | ||
Material Neoprene | ||
Sleeve Length 30mm | ||
Expandable Yes | ||
Minimum Cable Diameter 7.5mm | ||
Maximum Cable Diameter 12mm | ||
Wall Thickness 0.8mm | ||
- COO (Country of Origin):
- FR
Related links
- SES Sterling Expandable Neoprene/Chloroprene Green/Yellow Cable Sleeve 30mm Length, Helavia Series
- SES Sterling Expandable Neoprene Black Cable Sleeve 30mm Length, Helavia Series
- SES Sterling Expandable Neoprene Green Cable Sleeve 30mm Length, Helavia Series
- SES Sterling Expandable Neoprene Red Cable Sleeve 30mm Length, Helavia Series
- SES Sterling Expandable Neoprene Brown Cable Sleeve 30mm Length, Helavia Series
- SES Sterling Expandable Neoprene Blue Cable Sleeve 30mm Length, Helavia Series
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve 30mm Length
- SES Sterling Expandable Silicone Rubber Natural Cable Sleeve 30mm Length
