SES Sterling, PA 6 (nylon), Locating Cable Bush
This image is representative of the product range
2 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 136-1794
- Mfr. Part No.:
- 01310020010
- Manufacturer:
- SES Sterling
RoHS Status: Not Applicable
Bag(s) | Per Bag | Per unit* |
1 - 4 | $22.38 | $0.224 |
5 - 9 | $22.00 | $0.22 |
10 + | $21.75 | $0.218 |
*price indicative |
Cable grip grommet, black polyamide
Attribute | Value |
Bushing Type | Locating Bush |
Material | PA 6 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |