HellermannTyton Ovalgrip Slide On Cable Markers, Black on Yellow, Pre-printed "H", 2.5 → 6mm Cable, 901-10190
- RS Stock No.:
- 281-6201
- Mfr. Part No.:
- 901-10190
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-6201
- Mfr. Part No.:
- 901-10190
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Slide On | |
| Legend | H | |
| Series | Ovalgrip | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 6mm | |
| Cable Diameter Range | 2.5 → 6mm | |
| Colour | Black on Yellow | |
| Length | 5mm | |
| Width | 8.6 mm | |
| Quantity | 250 | |
| Printable | No | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +90°C | |
| Resistant To | Flame | |
| Operating Temperature Range | -40 → +90 °C | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Slide On | ||
Legend H | ||
Series Ovalgrip | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 6mm | ||
Cable Diameter Range 2.5 → 6mm | ||
Colour Black on Yellow | ||
Length 5mm | ||
Width 8.6 mm | ||
Quantity 250 | ||
Printable No | ||
Material Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +90°C | ||
Resistant To Flame | ||
Operating Temperature Range -40 → +90 °C | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- GB
Ovalgrip LFH Cable Markers
LFH Ovalgrip (LFHO) cable markers are manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. They have a specially designed profile that allows a single size to easily fit a range of cable diameters. The markers do not produce toxic fumes in a fire situation as they do not contain halogens, nitrogen, sulphur or phosphorous. LFHO has all the advantages of standard Ovalgrip but is designed for use in applications where limited fire hazard properties are required.
Features and Benefits:
• Low smoke emission, low flammability and low toxicity
• Zero halogen
• Oval shaped, allowing one size to fit a range of cable diameter
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols
• Low smoke emission, low flammability and low toxicity
• Zero halogen
• Oval shaped, allowing one size to fit a range of cable diameter
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols
Related links
- HellermannTyton Ovalgrip Slide On Cable Markers Pre-printed "H" 901-10459
- HellermannTyton Ovalgrip Slide On Cable Markers Pre-printed "+" 901-10212
- HellermannTyton Ovalgrip Slide On Cable Markers Pre-printed "X" 901-10205
- HellermannTyton Ovalgrip Slide On Cable Markers Pre-printed "0" 901-10478
- HellermannTyton Ovalgrip Slide On Cable Markers Pre-printed "F" 901-10457
- HellermannTyton Ovalgrip Slide On Cable Markers Pre-printed "X" 901-10475
- HellermannTyton Ovalgrip Slide On Cable Markers Pre-printed "5" 901-10483
- HellermannTyton Ovalgrip Slide On Cable Markers Pre-printed "N" 901-10465
