- RS Stock No.:
- 225-9717
- Mfr. Part No.:
- 540-01106
- Brand:
- HellermannTyton
On back order for despatch 12/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$45.86
(exc. GST)
$50.45
(inc. GST)
Units | Per unit |
1 + | $45.86 |
- RS Stock No.:
- 225-9717
- Mfr. Part No.:
- 540-01106
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
The HellermannTyton SSC series stainless steel carrier for pre-embossed markers and stainless steel ties with 7 mm wide straps. It can hold 15 marker tiles. It is used in the rail, marine, offshore, petrochemical, food and construction industries, for the identification of cables, pipes and other equipment in harsh environments.
Special buckle so cable ties can easily be fed through carrier
Quick attachment to cables and pipes
Each carrier holds 2 carrier plugs on end to ensure markers stay in place
Carrier ends can be closed with pliers
Carriers can be fixed to flat surface and
Quick attachment to cables and pipes
Each carrier holds 2 carrier plugs on end to ensure markers stay in place
Carrier ends can be closed with pliers
Carriers can be fixed to flat surface and
Specifications
Attribute | Value |
---|---|
Affixing Method | MBT Metal Ties |
Maximum Cable Diameter | 7.9mm |
Colour | Metallic |
Series | SSC |