Phoenix Contact Conductor Marker Carrier for Conductors
- RS Stock No.:
- 557-314
- Mfr. Part No.:
- 0822482
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-314
- Mfr. Part No.:
- 0822482
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker Carrier | |
| Product Type | Cable Marker Carrier | |
| For Use With | Conductors | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS Compliant | |
| Series | PATG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker Carrier | ||
Product Type Cable Marker Carrier | ||
For Use With Conductors | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS Compliant | ||
Series PATG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor marker carrier is designed to provide a reliable and effective solution for marking wires and cables. With its transparent design, it offers a discreet yet functional way to ensure clarity in identification, even in complex systems. This product holds labels securely while ensuring compatibility with a range of cable diameters, making it versatile for various applications. Its slide-on mounting type simplifies installation, which enhances productivity, while the high quality PVC material ensures durability and compliance with rigorous flammability standards. The marker carrier is not just a practical tool, it is engineered to withstand diverse environmental conditions, from extreme temperatures to varying humidity levels, ensuring long-lasting performance in demanding settings.
Transparent design for unobtrusive identification
Compatible with various cable diameters up to 14 mm
Slide on mounting type for easy installation
Durable PVC material built to withstand harsh conditions
Complies with RoHS and flammability standards for safety
Tested to ensure compatibility with paint and varnish coatings
