Phoenix Contact for Conductor And Cable
- RS Stock No.:
- 556-044
- Mfr. Part No.:
- 0826640:A
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$28.39
(exc. GST)
$31.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $28.39 | $0.568 |
*price indicative
- RS Stock No.:
- 556-044
- Mfr. Part No.:
- 0826640:A
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact SD-WMTBS (CH) VA:A is an innovative labelled conductor marker designed to enhance marking accuracy and efficiency in various applications. Crafted from durable stainless steel, this marking strip ensures long-lasting performance while providing clear and professional labelling for all your conductor needs. With its slide-on mounting type, installation is quick and hassle-free, making it suitable for both large-scale industrial environments and smaller projects. The elegant silver finish not only offers aesthetic appeal but also ensures high visibility, allowing for easy identification of wires and conductors. This versatile marking material supports seamless integration into existing setups, ensuring that your installations are organised and compliant. Experience the exceptional quality and functionality of this labelling solution, tailored for professionals seeking reliability in their electrical marking solutions.
Constructed from robust stainless steel for enhanced durability
Features a sleek silver colour for high visibility and professionalism
Designed with a slide-on mounting type for effortless installation
Offers precise labelling to keep your wiring systems organised
Compatible with various conductor sizes for versatile use
Lightweight design ensures minimal impact on overall system weight
Suitable for both indoor and outdoor applications
