Phoenix Contact for Marking Labels

Subtotal (1 pack of 10 units)*

$981.35

(exc. GST)

$1,079.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$981.35$98.135

*price indicative

RS Stock No.:
519-676
Mfr. Part No.:
0830958
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker Carrier

For Use With

Marking Labels

Material

Polyamide

Standards/Approvals

EU RoHS, EU REACH

Series

CARRIER-PMP

COO (Country of Origin):
DE
The Phoenix Contact versatile marker carrier is designed to enhance the identification of devices and control cabinets while maintaining a sleek and professional appearance. The carrier offers ample space for clear labelling, facilitating easy recognition in complex environments. With a robust design that withstands a wide range of temperatures, this product is both reliable and durable. Ideal for use in various industrial applications, it is engineered for performance and ease of installation, ensuring that labelling requirements are met with precision. The marker carrier seamlessly integrates with insertable labels, making it a practical solution for professionals who prioritise clarity and efficiency in their workspaces.

Robust construction ensures longevity in demanding environments

Clear labelling capability promotes effective device identification

Compatible with multiple mounting methods for versatile installation

Designed for easy integration with UCT-PMP labels

Operational temperature range accommodates diverse environmental conditions

Text fields allow for customisation according to specific needs

Black colour lends a professional aesthetic to installations

Components are free from silicone and halogen for enhanced safety

Related links