Phoenix Contact Polyolefin Black Cable Sleeve, 20.00m Length 9.5 mm Cable Diameter, WMS Series

Subtotal (1 unit)*

$393.56

(exc. GST)

$432.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$393.56

*price indicative

RS Stock No.:
497-790
Mfr. Part No.:
0800421
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Sleeve

Colour

Black

Material

Polyolefin

Sleeve Length

20.00m

Minimum Cable Diameter

3.2mm

Maximum Cable Diameter

9.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, DIN 50018:2013-05, ISO 175:2010, DIN EN ISO 2409:2013, CSA Approval ID: 252259, ANSI/UL 969-2018:03, cULus Approval ID: E310982_Vol2_Sec1, DIN EN 62208 (VDE 0660-511):2012-06

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact Continuous shrink sleeve in the WMS product family is designed for effective identification in industrial settings. This innovative product offers high flexibility, allowing individual marker lengths to be realized easily when combined with the THERMOMARK E. SLEEVE applicator. Its robust construction ensures a secure fit on a variety of cylindrical objects, making it an ideal solution for labelling cables, pneumatic hoses, and similar items. With a focus on ease of use, it enables quick application and solid adhesion through heat shrinking. Whether used in control cabinets or machinery, this shrink sleeve meets the demands of various industries, such as oil and gas, ensuring reliable identification even in challenging environments.

Utilizes a shrink ratio of 3:1 for extensive diameter coverage

Compatible with a range of printing technologies for versatile labelling

Allows for manual heat application for a secure fit post labelling

RoHS compliant which ensuring adherence to environmental standards

Manufactured from halogen free materials for enhanced safety in use

Tested for excellent resistance to UV exposure and temperature fluctuations