HellermannTyton Self-Laminating Label for Pipes, Wires, Cables
- RS Stock No.:
- 434-486
- Mfr. Part No.:
- 598-14026
- Brand:
- HellermannTyton
Subtotal (1 pack of 120 units)*
$27.18
(exc. GST)
$29.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $27.18 | $0.227 |
*price indicative
- RS Stock No.:
- 434-486
- Mfr. Part No.:
- 598-14026
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Accessory Type | Self-Laminating Label | |
| Product Type | Cable Marker Accessory | |
| For Use With | Pipes, Wires, Cables | |
| Material | Vinyl | |
| Standards/Approvals | UL94, IEC 62275, DIN EN IEC 60529 | |
| Series | HSMB-C2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Accessory Type Self-Laminating Label | ||
Product Type Cable Marker Accessory | ||
For Use With Pipes, Wires, Cables | ||
Material Vinyl | ||
Standards/Approvals UL94, IEC 62275, DIN EN IEC 60529 | ||
Series HSMB-C2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Self-laminating cable label designed for manual marking. It features a white printable area with a transparent protective laminate, ensuring durability against humidity and mechanical abrasion. Supplied in handy pocket-sized booklets, these labels are ideal for low-volume maintenance and repair work.
Easy to write on and dispense labels
Applicator tool for clean application enclosed
RoHS compliant
Related links
- HellermannTyton Self-Laminating Label for Cables Wires
- HellermannTyton Self-Laminating Label for Cables Pipes
- HellermannTyton Self-Laminating Label for Cables and Wires
- HellermannTyton White Pack of 450 Per Pack
- HellermannTyton White, Transparent Stick Self-Laminating Label Sheet
- HellermannTyton White, Transparent Adhesive Self-Laminating Label Sheet
- HellermannTyton Transparent, White Adhesive Self-Laminating Label Sheet
- HellermannTyton White Pack of 2500 Per Pack
