HellermannTyton Identification Tags for Cable Bundle for Large Cable Bundles And Wires

Subtotal (1 reel of 1000 units)*

$3,171.47

(exc. GST)

$3,488.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,171.47$3.171

*price indicative

RS Stock No.:
433-916
Mfr. Part No.:
556-83019
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Accessory Type

Identification Tags for Cable Bundle

Product Type

Cable Marker Accessory

For Use With

Large Cable Bundles And Wires

Material

Cross Linked Polyolefin

Standards/Approvals

MIL-STD-202G Method 215K, ASTM D635, ELV, ASTM D149, EN 45545-2, ISO 4589, ISO 5659-2, ASTM D638, EN 17084, RoHS, SAE - AS81531

Series

TAGLF

RoHS Status: Exempt

COO (Country of Origin):
DK
The HellermannTyton Cable marker designed for mass transit applications, particularly in the railway industry. It features a low-smoke, low-toxicity material that ensures limited fire hazard, making it ideal for confined spaces. The ladder-style format allows for easy printing and application using cable ties, and it is compatible with thermal transfer and laser beam printing.

Halogen Free

Good mechanical strength and highly flexible

RoHS compliant

Related links