HellermannTyton Identification Tags for Cable Bundle for Large Cable Bundles And Wires

Subtotal (1 reel of 1000 units)*

$1,992.49

(exc. GST)

$2,191.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,992.49$1.992

*price indicative

RS Stock No.:
433-909
Mfr. Part No.:
556-80530
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Accessory Type

Identification Tags for Cable Bundle

Product Type

Cable Marker Accessory

For Use With

Large Cable Bundles And Wires

Material

Polyurethane

Standards/Approvals

RoHS, SAE - AS81531, DIN EN ISO 2811-2, UL 94 V0 (3 mm), ELV (Article 4 - 2), MIL-STD-202G Method 215K, DIN 53504, ISO 4589

Series

TAGPU

RoHS Status: Exempt

COO (Country of Origin):
DK
The HellermannTyton Thermal transfer identification tag designed for large cable bundles and wires. Made from durable polyurethane (PUR), it offers high resistance to UV exposure, chemicals, and mechanical stress. The tag is formatted in a ladder-style design, allowing for easy application with cable ties.

Halogen Free

Good mechanical strength and highly flexible

RoHS compliant

Related links