TE Connectivity TRSA Cable Marker, White, Pre-printed "Q", 3 mm Cable, 1 mm Cable, TRSA-1019/C/1/Q

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 100 units)*

$8.10

(exc. GST)

$8.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 14$8.10$0.081
15 - 49$7.84$0.078
50 +$7.45$0.075

*price indicative

RS Stock No.:
392-668
Mfr. Part No.:
TRSA-1019/C/1/Q
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Legend

Q

Series

TRSA

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Colour

White

Printable

No

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

135°C

Fire Behaviour

Flame retardancy (Duration of burning 30s max)

Standards/Approvals

No

Tensile Strength

5MPa

COO (Country of Origin):
GB

Heatshrink Pre-Printed Cable Markers


Irradiated polyolefin heat-shrinkable cable markers which shrink to 33% of their supplied diameter when heated above 120°C. The legends are printed in black against a white background, thus giving clear identification even under poor lighting conditions. The cable markers are highly flame-retardant to ASTM B876 (burn time more than 5 seconds).

Features and Benefits


• Three sizes are available;

- Size 3//1: Nominal internal diameter 3 mm

- Size 6//2: Nominal internal diameter 6 mm

- Size 12//4: Nominal internal diameter 12 mm

• Continuous temperature range -55°C to +135°C (+300°C for short periods)

• 3:1 shrink ratio

• Easily and rapidly installed

• Good resistance to common fluids

Related links