Brady BMP71 PermaSleeve Heat Shrink Cable Marker Heat Shrink Marker, For Use With BMP71 Label Printers

  • RS Stock No. 737-4563
  • Mfr. Part No. M71-500-175-342YL
  • Manufacturer Brady
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

BMP71 PermaSleeve™ Heatshrink Sleeve Markers

The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.

Features and Benefits

• Polyolefin material
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer

Specifications
Attribute Value
Accessory Type Heat Shrink Marker
For Use With BMP71 Label Printers
Quantity 100
Series BMP71 PermaSleeve
Length 21.62mm
Width 44.83 mm
Label Colour Yellow
Label Material Polyolefin
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 176.41
(exc. GST)
$ 194.05
(inc. GST)
units
Per unit
1 +
$176.41
Related Products
IP300/BBP11 Heatshrinkable Sleeves For use with IP Thermal ...
Description:
IP300/BBP11 Heatshrinkable Sleeves For use with IP Thermal Transfer Printers PermaSleeve markers provide a complete wire marking solution that combines speed, ease of use and permanence to create long-lasting, high quality identification Meets rigid insulating, material requirements and physical properties ...
BMP71 Perma Sleeve™ Heatshrink Sleeve Markers The Brady ...
Description:
BMP71 Perma Sleeve™ Heatshrink Sleeve Markers The Brady Perma Sleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification These wire marking sleeves are self-extinguishing and meet the requirements ...
High-performance (Military Specification – TMS-SCE) High-performance, heat-shrinkable identification ...
Description:
High-performance (Military Specification – TMS-SCE) High-performance, heat-shrinkable identification marker sleeves allow both sides of the sleeves to be easily printed on, for easy readability of substantial amounts of information The cable markers are designed to meet the wire and cable ...
BMP51/53 Heatshrink Wire Marker Sleeves These markers provide ...
Description:
BMP51/53 Heatshrink Wire Marker Sleeves These markers provide a wire marking solution combining speed, ease of use and permanance This creates long lasting, high quality identification. Self extinguishing sleeves Standards SAE AMS DTL-2305/5 Class1, SAE-AS-8153, MIL-STD-202 method 251K , UL224 ...