3M Scotchcast Resin Filled Cable Joint Kit, Straight Joint Type , 2 x 35 mm², 3 x 16 → 25 mm², 4 x 16 →

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
811-2772
Mfr. Part No.:
LVI-1/4
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Cable Joint Kit

Joint Type

Straight

Cable Size

2 x 35 mm², 3 x 16 → 25 mm², 4 x 16 → 25 mm²

Kit Includes

Standard LV Resin Cable Joint

Series

Scotchcast

Application

Multicore armoured polymeric low voltage energy cables

Material

Resin Filled

COO (Country of Origin):
IT

3M Cable Joint Kit, Straight Joint, Resin 470W Type - LVI-1/x Series - LVI-1/4


Need to bridge a gap in your electrical system? Create a strong link between two wires with this cable joint kit from 3M. It's made up of a clear mould and a resin 470W sachet, which work hand in hand to give you a straightforward system. Simply place the body over your cables and pour in the mixed solution until the space is filled. Robust foam elements help seal the deal by preventing dirt and moisture particles from getting in.

Features & Benefits


• Sealing elements have pre-cut holes for convenient setup
• Closed mixing and pouring (CMP) system with 2 chambers and a spout helps prevent resin spillage
• Snap-fit mould closure means no tools are needed
• Meets EN50393 certification for use with low-voltage distribution cables

Applications


• Electrical workshops
• Marine engineering
• Manufacturing industry

What types of cable can I join with this kit?


You can safely use this kit with your low-voltage multicore armoured polymeric cables.