Richco Black PVC 9.5mm Round for Maximum of 8mm Cable Dia.

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
102-4237
Brand:
Richco
Find similar products by selecting one or more attributes.
Select all

Brand

Richco

Grommet Type

Round

Panel Hole Diameter

9.5mm

Maximum Cable Diameter

8mm

Material

PVC

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+135°C

Maximum Panel Thickness

1.6mm

COO (Country of Origin):
GB

Feedthroughs


A safe and clean way to prevent damage to the cable jacket.