- RS Stock No.:
- 264-7409
- Brand:
- ABB
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Bag of 5
$459.28
(exc. GST)
$505.21
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $459.28 | $91.856 |
5 - 9 | $451.24 | $90.248 |
10 + | $439.57 | $87.914 |
*price indicative |
- RS Stock No.:
- 264-7409
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
RS Pro IP68 Metric Cable Gland
The RS Pro Glands for use with screened cables are designed to connect the screen of the cable to the enclosure screening system. This is achieved by use of 2 tapered rings applying force onto an endless spring washer against the screen, to ensure a positive contact. Assembly is simple by exposing the screen, applying spring and washers then tightening the brass cable gland assembly. The gland bonds the screen to the housing.
Features and Benefits
• IP68 protection
• Quick and easy assembly
• Santoprene (polyolefin) rubber seal provides good weather and chemical resistance
Cable glands, also known as cable connectors are essential when it comes to terminating cables in a hazardous or a harsh environment, sealing and grounding which are all a necessity when it comes to safely passing a wire or a cable through an enclosure. The ingress protection provides a high level of environmental resistance, making them ideal in conditions where protection from moisture, fluid, dirt and dust is needed.
These glands are to be used with screened cables and are designed to connect the screen of the cable to the enclosure screening system. This is achieved by the use of 2 tapered rings applying force onto an endless spring washer against the screen to ensure a positive contact.
These cable glands for use with a screened cable are made from brass material and are metallic in colour. They have a polyolefin rubber seal, which provides good resistance to both chemicals and the weather. They are highly durable and operate in temperatures that are expansive. These metal glands have metric threads which provide strain relief for cables, preventing them from breaking and ensuring their reliability and stability.
These glands are to be used with screened cables and are designed to connect the screen of the cable to the enclosure screening system. This is achieved by the use of 2 tapered rings applying force onto an endless spring washer against the screen to ensure a positive contact.
These cable glands for use with a screened cable are made from brass material and are metallic in colour. They have a polyolefin rubber seal, which provides good resistance to both chemicals and the weather. They are highly durable and operate in temperatures that are expansive. These metal glands have metric threads which provide strain relief for cables, preventing them from breaking and ensuring their reliability and stability.
Features and Benefits
• IP68 rated cable glands
• Quick and easy to assemble
• Various thread sized glands available depending upon your requirements
• Different cable diameters available
• Nickel plated brass body cable glands with santoprene (polyolefin) rubber seal
• Metallic in colour
• Glands operate over an expansive temperature range
• Accessory locknut is NOT included
• Quick and easy to assemble
• Various thread sized glands available depending upon your requirements
• Different cable diameters available
• Nickel plated brass body cable glands with santoprene (polyolefin) rubber seal
• Metallic in colour
• Glands operate over an expansive temperature range
• Accessory locknut is NOT included
Note
Not supplied with locknuts.
Standards
EN50262
Standards
EN50 082 - 1/2
Specifications
Attribute | Value |
---|---|
Thread Size | M25 |
Maximum Cable Diameter | 18mm |
Minimum Cable Diameter | 14mm |
Material | Nickel Plated Brass |
Colour | Metallic |
IP Rating | IP68 |
Locknut Included | No |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +135°C |
Standards Met | CE, EN 50262 |
Related links
- Lapp SKINDICHT Series Metallic Brass Cable Gland 14mm Min IP68
- Harting EMC Series Metallic Cable Gland 14mm Min IP68
- HARTING Han Series Metallic Metal Cable Gland 14mm Min IP68
- ABB Metallic Nickel Plated Brass Cable Gland Locknut, M20 Thread
- ABB Metallic Nickel Plated Brass Cable Gland Locknut, M25 Thread
- Harting Han Series White Thermoplastic Cable Gland 14mm Min IP68
- Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland...
- Harting Han Series White Plastic Cable Gland 14mm Min IP68