Recently searched

    Takachi Electric Industrial RM Series Black Polyamide Cable Gland, M10 Thread, 3mm min., 6mm max., IP67

    Discontinued product
    RS Stock No.:
    252-2492
    Mfr. Part No.:
    RM10L-6B-P
    Brand:
    Takachi Electric Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Takachi Electric Industrial

    Thread Size

    M10

    Maximum Cable Diameter

    6mm

    Minimum Cable Diameter

    3mm

    Material

    Polyamide

    Colour

    Black

    Series

    RM

    IP Rating

    IP67

    Locknut Included

    Yes

    Hazardous Area Certification

    No