Recently searched

    Lapp Blanking Plug, M50, Nickel Plated Brass, 54mm Diameter, Threaded

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $263.33

    (exc. GST)

    $289.66

    (inc. GST)

    Add to Basket
    Select or type quantity
    20 In AU stock for next working day delivery*
    100 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 - 40$26.333$263.33
    50 - 90$26.01$260.10
    100 +$25.54$255.40

    **price indicative

    RS Stock No.:
    406-9441
    Mfr. Part No.:
    52103165
    Brand:
    Lapp
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lapp

    Thread Size

    M50

    Material

    Nickel Plated Brass

    Plug Type

    Blanking

    Diameter

    54mm

    Threaded/Unthreaded

    Threaded

    Colour

    Black

    IP Rating

    IP68

    Minimum Operating Temperature

    -30°C

    Standards Met

    IEC

    Maximum Operating Temperature

    +100°C

    Series

    5210

    For Use With

    Cable Screw Gland

    Related links