Schneider Electric, M25, 5mm Hole Diameter, Threaded
- RS Stock No.:
- 219-8819
- Mfr. Part No.:
- IMT36159
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 219-8819
- Mfr. Part No.:
- IMT36159
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
The Schneider Electric range Mureva box cable gland plugs are accessories used to seal off cable glands (electrical connectors) from circuits either temporarily or permanently. Cable gland plugs can function as stopping plugs to close off unused cable glands and maintain the standard Ingress levels required on enclosures or panels.
Green Premium product
Mercury free
REACh free of SVHC
Mercury free
REACh free of SVHC
Specifications
Attribute | Value |
---|---|
Thread Size | M25 |
Hole Diameter | 5mm |
Threaded/Unthreaded | Threaded |
Series | IMT3 |
Related links
- Schneider Electric, M20, 4mm Hole Diameter, Threaded
- Schneider Electric, M25, Threaded
- RS PRO Stopping Plug, M25, 25.2mm Hole Diameter, Threaded
- Phoenix Contact, PG7, PG7 Hole Diameter, Threaded
- Phoenix Contact, M12, M12 Hole Diameter, Threaded
- RS PRO Blanking Plug, 5mm Hole Diameter, Nylon 66, 6.3mm Diameter,...
- RS PRO Stopping Plug, M40, 40.2mm Hole Diameter, Threaded
- RS PRO Stopping Plug, M20, 20.2mm Hole Diameter, Threaded