Better World
Schneider Electric, M25, Threaded
- RS Stock No.:
- 219-8824
- Mfr. Part No.:
- IMT36169
- Brand:
- Schneider Electric
160 In Global stock for delivery within 10 working day(s)
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$3.172
(exc. GST)
$3.489
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 + | $3.172 | $63.44 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8824
- Mfr. Part No.:
- IMT36169
- Brand:
- Schneider Electric
- COO (Country of Origin):
- TR
Related links
- Schneider Electric, M25, 5mm Hole Diameter, Threaded
- RS PRO Stopping Plug, M25, 25.2mm Hole Diameter, Threaded
- Lapp Blanking Plug, M25, 25.3mm Hole Diameter, Polyamide, Threaded
- Kopex-EX Stopping Plug, M25, Nylon, 28mm Diameter, Threaded
- Schneider Electric, M16, Threaded
- Schneider Electric, M20, Threaded
- Schneider Electric, M20, 4mm Hole Diameter, Threaded
- HARTING Blanking Plug, M25, 32.3mm Diameter, Threaded