TE Connectivity Black Thermoplastic Cable Clamp, 17.86mm Max. Bundle
- RS Stock No.:
- 783-1292
- Mfr. Part No.:
- 796382-2
- Manufacturer:
- TE Connectivity
View all Cable Clips & Clamps
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.86
(exc. GST)
$19.65
(inc. GST)
units | Per unit |
1 - 9 | $17.86 |
10 - 24 | $17.63 |
25 + | $16.80 |
- RS Stock No.:
- 783-1292
- Mfr. Part No.:
- 796382-2
- Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- MX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cable Clamps Series 1& 2
Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.
Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and ideal for industrial applications.
These clamps are available in straight and right-angle designs and come in a variety of shell sizes, able to fit a range of cable diameters.
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 17.86mm |
Affixing Method | Screw |
Material | Thermoplastic |
Colour | Black |
Fire Behaviour | Self-extinguishing |
Series | CPC |