Icotek Zinc Plated Steel Cable Shield Clip
- RS Stock No.:
- 284-4893
- Distrelec Article No.:
- 155-14-702
- Mfr. Part No.:
- SFZ-SKL 11-17
- Brand:
- Icotek
Price Each**
$22.13
(exc. GST)
$24.34
(inc. GST)
26 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $22.13 |
**price indicative
Related links
- Icotek Zinc Plated Steel Cable Shield Clip
- Icotek Metal Zinc Plated Steel Cable Shield Clip
- Oetiker Zinc Plated Steel O Clip 17 → 20mm ID
- Oetiker Zinc Plated Steel O Clip 11 → 13mm ID
- Jubilee Zinc-Plated Mild Steel Slotted Hex Mini Fuel Clip 9.1mm...
- Legrand Zinc Plated Steel Cable Organiser
- Knipex Diecast Zinc 17-way Control Cabinet Key
- Flexicon P Clip 25mm Nominal Size, Bright Zinc Plated PVC