Icotek Zinc Plated Steel Cable Shield Clip
- RS Stock No.:
- 284-4892
- Distrelec Article No.:
- 155-19-580
- Mfr. Part No.:
- SF/SKL 3-6
- Brand:
- Icotek
Price Each**
$17.86
(exc. GST)
$19.65
(inc. GST)
30 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $17.86 |
**price indicative
- RS Stock No.:
- 284-4892
- Distrelec Article No.:
- 155-19-580
- Mfr. Part No.:
- SF/SKL 3-6
- Brand:
- Icotek
Related links
- Icotek Zinc Plated Steel Cable Shield Clip
- Icotek Metal Zinc Plated Steel Cable Shield Clip
- Legrand Zinc Plated Steel Cable Organiser
- Plated Steel Fixing Clip with PVC Liner
- Flexicon P Clip 25mm Nominal Size, Bright Zinc Plated PVC
- Flexicon P Clip 44mm Nominal Size, Bright Zinc Plated PVC
- Flexicon P Clip 17mm Nominal Size, Bright Zinc Plated PVC
- Flexicon P Clip 34mm Nominal Size, Bright Zinc Plated PVC