Icotek Zinc Plated Steel Cable Shield Clip
- RS Stock No.:
- 284-4661
- Distrelec Article No.:
- 155-19-585
- Mfr. Part No.:
- LF/SKL 3-6
- Brand:
- Icotek
Price Each**
$17.75
(exc. GST)
$19.53
(inc. GST)
20 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $17.75 |
**price indicative
- RS Stock No.:
- 284-4661
- Distrelec Article No.:
- 155-19-585
- Mfr. Part No.:
- LF/SKL 3-6
- Brand:
- Icotek
Related links
- Icotek Zinc Plated Steel Cable Shield Clip
- Icotek Metal Zinc Plated Steel Cable Shield Clip
- Legrand Zinc Plated Steel Cable Organiser
- Plated Steel Fixing Clip with PVC Liner
- RS PRO Zinc Plated Steel Shield Anchor 8 Dia.mm x 140mm, 9mm Fixing Hole
- JCS 44mm Black, Zinc Plated Steel P Clip
- UVOX Zinc Plated Steel Spring Clip, 20.9mm x 9.3mm x 3.5mm
- JCS 32mm Grey, Zinc Plated Steel P Clip