Clipsal Electrical Metal Metal Saddle Clamp, 32mm Max. Bundle
- RS Stock No.:
- 282-2552
- Mfr. Part No.:
- 174HDGM
- Brand:
- Clipsal Electrical
Subtotal (1 unit)**
$1.46
(exc. GST)
$1.61
(inc. GST)
100 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $1.46 |
**price indicative
- RS Stock No.:
- 282-2552
- Mfr. Part No.:
- 174HDGM
- Brand:
- Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Clipsal Electrical | |
Cable Clip/Clamp Style | Saddle Clamp | |
Maximum Bundle Diameter | 32mm | |
Affixing Method | Screw | |
Material | Metal | |
Colour | Metal | |
Select all | ||
---|---|---|
Brand Clipsal Electrical | ||
Cable Clip/Clamp Style Saddle Clamp | ||
Maximum Bundle Diameter 32mm | ||
Affixing Method Screw | ||
Material Metal | ||
Colour Metal | ||
Related links
- Clipsal Electrical Metal Metal Saddle Clamp, 32mm Max. Bundle
- Clipsal Electrical Metal Metal Saddle Clamp, 40mm Max. Bundle
- Clipsal Electrical Metal Stainless Steel Saddle Clamp, 32mm Max. Bundle
- Clipsal Electrical Metal Metal Saddle Clamp, 20mm Max. Bundle
- Clipsal Electrical Metal Metal Saddle Clamp, 16mm Max. Bundle
- Clipsal Electrical Metal Metal Saddle Clamp, 80mm Max. Bundle
- Clipsal Electrical Metal Metal Saddle Clamp, 12.7mm Max. Bundle
- Clipsal Electrical Metal Metal Saddle Clamp, 50mm Max. Bundle