Phoenix Contact White Nylon Body-Bound Rivet, 6mm Max. Bundle
- RS Stock No.:
- 254-4907
- Mfr. Part No.:
- 3240499
- Brand:
- Phoenix Contact
2800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.598
(exc. GST)
$0.658
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $0.598 | $59.80 |
*price indicative
- RS Stock No.:
- 254-4907
- Mfr. Part No.:
- 3240499
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact White Nylon, 4mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 6mm Max. Bundle
- RS PRO Natural Nylon Cable Clip, 6mm Max. Bundle
- RS PRO Grey PE Rectangular Cable Clip, 6mm Max. Bundle
- RS PRO Black PE Round Cable Clip, 6mm Max. Bundle
- RS PRO Natural Aluminium Open Arm Clip, 6mm Max. Bundle
- Plica White Nylon C-clamp, 4.7mm Max. Bundle
- Plica White Nylon C-clamp, 6.3mm Max. Bundle