Wurth Elektronik Silver Cable Tie, 10 x 6 x 3mm Max. Bundle
- RS Stock No.:
- 230-1803
- Mfr. Part No.:
- 5331006030
- Brand:
- Wurth Elektronik
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1500)
$0.527
(exc. GST)
$0.58
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1500 - 1500 | $0.527 | $790.50 |
3000 - 13500 | $0.483 | $724.50 |
15000 + | $0.435 | $652.50 |
*price indicative
- RS Stock No.:
- 230-1803
- Mfr. Part No.:
- 5331006030
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik Silver Cable Tie, 10 x 6 x 3mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 3mm Max. Bundle
- HellermannTyton Natural Nylon Screw Clip, 3mm Max. Bundle
- HellermannTyton Black Polyamide Bundling Clip, 3mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 3mm Max. Bundle
- TFBS4711-TR1 Vishay, IR Transceiver, 900nm 24 ° IrDA, 900nm...
- Siemens Silver Aluminium C Clamp, 12mm Max. Bundle
- HellermannTyton Cable Tie, Hook and Loop, 200mm x 12.5 mm, Black...