TE Connectivity Black P-Clamp, 25.4mm Max. Bundle
- RS Stock No.:
- 222-2276
- Mfr. Part No.:
- EM7084-000
- Manufacturer:
- TE Connectivity
View all Cable Clips & Clamps
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$39.543
(exc. GST)
$43.497
(inc. GST)
units | Per unit | Per Box* |
100 - 100 | $39.543 | $3,954.30 |
200 - 300 | $38.673 | $3,867.30 |
400 + | $37.843 | $3,784.30 |
*price indicative |
- RS Stock No.:
- 222-2276
- Mfr. Part No.:
- EM7084-000
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity black cable clamp is made of polyetheretherketone material. It has a maximum bundle diameter of 25.4mm. The clamp size is 15.
Operating temperature range -65 °C – 85 °C
Weight per piece 10.2 g
Specifications
Attribute | Value |
Cable Clip/Clamp Style | P-Clamp |
Maximum Bundle Diameter | 25.4mm |
Colour | Black |