TE Connectivity Black P-Clamp, 19.05mm Max. Bundle
- RS Stock No.:
- 222-2272
- Mfr. Part No.:
- EM7082-000
- Manufacturer:
- TE Connectivity
View all Cable Clips & Clamps
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$43.37
(exc. GST)
$47.71
(inc. GST)
units | Per unit |
1 - 49 | $43.37 |
50 - 99 | $42.29 |
100 + | $41.63 |
- RS Stock No.:
- 222-2272
- Mfr. Part No.:
- EM7082-000
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity black cable clamp is made of polyetheretherketone material. It has a maximum bundle diameter of 19.05mm. The clamp size is 11.
Operating temperature range -65 °C – 85 °C
Weight per piece 7.8 g
Specifications
Attribute | Value |
Cable Clip/Clamp Style | P-Clamp |
Maximum Bundle Diameter | 19.05mm |
Colour | Black |