HellermannTyton Natural Polyamide Mounts, 8mm Max. Bundle
- RS Stock No.:
- 218-1593
- Mfr. Part No.:
- 151-13606
- Brand:
- HellermannTyton
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Bag of 100
$74.70
(exc. GST)
$82.17
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $74.70 | $0.747 |
*price indicative
- RS Stock No.:
- 218-1593
- Mfr. Part No.:
- 151-13606
- Brand:
- HellermannTyton
Related links
- HellermannTyton Natural Polyamide Mounts, 16mm Max. Bundle
- HellermannTyton Black Polyamide 6.6 (PA66) Mounts, 8mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 8mm Max. Bundle
- HellermannTyton Natural Nylon Clip, 14mm Max. Bundle
- HellermannTyton Natural Nylon Mount Clip, 3.2mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 11mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 15mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 5.5mm Max. Bundle