HellermannTyton Natural Polyamide Mounts, 16mm Max. Bundle
- RS Stock No.:
- 218-1591
- Mfr. Part No.:
- 151-14059
- Brand:
- HellermannTyton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Bag of 100
$55.26
(exc. GST)
$60.79
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $55.26 | $0.553 |
*price indicative
- RS Stock No.:
- 218-1591
- Mfr. Part No.:
- 151-14059
- Brand:
- HellermannTyton
Related links
- HellermannTyton Natural Polyamide Mounts, 8mm Max. Bundle
- HellermannTyton White Steel Clip, 16mm Max. Bundle
- HellermannTyton Natural Nylon Clip, 14mm Max. Bundle
- HellermannTyton Natural Nylon Mount Clip, 3.2mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 11mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 8mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 15mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 5.5mm Max. Bundle