HellermannTyton Black Nylon Adjustable Clip, 45mm Max. Bundle
- RS Stock No.:
- 215-9197
- Mfr. Part No.:
- 150-93100
- Brand:
- HellermannTyton
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 500
$943.54
(exc. GST)
$1,037.89
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $943.54 | $1.887 |
*price indicative
- RS Stock No.:
- 215-9197
- Mfr. Part No.:
- 150-93100
- Brand:
- HellermannTyton
Related links
- HellermannTyton Black Nylon Adjustable Clip, 76mm Max. Bundle
- HellermannTyton Black Nylon Adjustable Clip
- HellermannTyton Grey PP Conduit Clip, 45mm Max. Bundle
- HellermannTyton Black Nylon Clip, 28mm Max. Bundle
- HellermannTyton Black Nylon Clip, 13mm Max. Bundle
- HellermannTyton Black Nylon Clip, 22mm Max. Bundle
- HellermannTyton Black Nylon Clip, 14mm Max. Bundle
- HellermannTyton Black Nylon Clip, 41.5mm Max. Bundle