- RS Stock No.:
- 187-6690
- Mfr. Part No.:
- 151-75109 WPC10-PA66-NA
- Brand:
- HellermannTyton
34 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 100
$106.50
(exc. GST)
$117.15
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 14 | $106.50 | $1.065 |
15 - 49 | $105.23 | $1.052 |
50 + | $103.40 | $1.034 |
*price indicative |
- RS Stock No.:
- 187-6690
- Mfr. Part No.:
- 151-75109 WPC10-PA66-NA
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
WPC Wire Push-In Clips
Versatile wire clip enabling multiple single wires to be inserted.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Maximum Bundle Diameter | 10.5mm |
Affixing Method | Push In |
Material | Nylon 66 |
Colour | Natural |
Length | 15mm |
Width | 5.25 mm |
Depth | 17.7mm |
Dimensions [L x W x D] | 15 x 5.25 x 17.7mm |