Wurth Elektronik Natural Nylon Flat Cable Clamp, 13.8mm Max. Bundle
- RS Stock No.:
- 184-2476
- Mfr. Part No.:
- 524254000
- Brand:
- Wurth Elektronik
On back order for despatch 04/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$2.174
(exc. GST)
$2.391
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $2.174 | $10.87 |
50 - 95 | $2.136 | $10.68 |
100 + | $2.098 | $10.49 |
*price indicative
- RS Stock No.:
- 184-2476
- Mfr. Part No.:
- 524254000
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
With lockable clamp strap. Snap-in to fix. The interior holder prevents the cable from sliding.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Flat Cable Clamp |
Maximum Bundle Diameter | 13.8mm |
Affixing Method | Snap In |
Material | Nylon 66 |
Colour | Natural |
Length | 45.5mm |
Width | 32 mm |
Depth | 19mm |
Fire Behaviour | Self-extinguishing |
Series | WA-CHFCHAD |
Operating Temperature Range | -30 → +85 °C |
Dimensions [L x W x D] | 45.5 x 32 x 19mm |
Maximum Operating Temperature | +85°C |
Self Adhesive | Yes |
Related links
- Wurth Elektronik Natural Nylon Flat Cable Clamp, 13.8mm Max. Bundle
- Wurth Elektronik Natural Nylon Flat Cable Clamp
- Wurth Elektronik Natural Nylon Twister Clip, 13.8mm Max. Bundle
- Essentra Natural Nylon Flat Cable Clamp
- Wurth Elektronik Natural Nylon Cable Clamp, 4.8 → 5mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 3mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 10.5mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 10.2mm Max. Bundle