Wurth Elektronik Natural Nylon Twister Clip, 10mm Max. Bundle
- RS Stock No.:
- 184-1837
- Mfr. Part No.:
- 520205000
- Brand:
- Wurth Elektronik
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Bag of 500)
$0.687
(exc. GST)
$0.756
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 + | $0.687 | $343.50 |
*price indicative
- RS Stock No.:
- 184-1837
- Mfr. Part No.:
- 520205000
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Double-sided adhesive tape eases mounting on plane subsurface
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Twister Clip |
Maximum Bundle Diameter | 10mm |
Affixing Method | Twist |
Material | Nylon 66 |
Colour | Natural |
Length | 21mm |
Width | 19 mm |
Depth | 28.9mm |
Fire Behaviour | Self-extinguishing |
Maximum Operating Temperature | +85°C |
Dimensions [L x W x D] | 21 x 19 x 28.9mm |
Series | WA-CHTW |
Operating Temperature Range | -30 → +85 °C |
Related links
- Wurth Elektronik Natural Nylon Twister Clip, 10mm Max. Bundle
- Wurth Elektronik Natural Nylon Twister Clip, 6.1mm Max. Bundle
- Wurth Elektronik Natural Nylon Twister Clip, 13.8mm Max. Bundle
- Wurth Elektronik Natural Nylon Twister Clip, 9.8mm Max. Bundle
- Wurth Elektronik Natural Nylon Twister Clip, 7.3mm Max. Bundle
- Wurth Elektronik Natural Nylon Twister Clip, 19.5mm Max. Bundle
- Wurth Elektronik Natural Nylon Twister Clip, 5.8mm Max. Bundle
- Wurth Elektronik Natural Nylon Twister Clip, 7.2mm Max. Bundle