- RS Stock No.:
- 184-1841
- Mfr. Part No.:
- 530909100
- Brand:
- Wurth Elektronik
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 1000
$315.18
(exc. GST)
$346.70
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $315.18 | $0.315 |
*price indicative |
- RS Stock No.:
- 184-1841
- Mfr. Part No.:
- 530909100
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
These low profile sockets ease the assembly of the cable ties. They provide space savings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Support Base |
Affixing Method | Self Adhesive |
Material | Nylon 66 |
Colour | Natural |
Length | 13mm |
Width | 13 mm |
Depth | 3.2mm |
Fire Behaviour | Self-extinguishing |
Maximum Operating Temperature | +85°C |
Self Adhesive | Yes |
Series | WA-CTIB |
Operating Temperature Range | -30 → +85 °C |
Dimensions [L x W x D] | 13 x 13 x 3.2mm |