- RS Stock No.:
- 173-0814
- Mfr. Part No.:
- S8131-46R
- Brand:
- HARWIN
8000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 800)
$0.238
(exc. GST)
$0.262
(inc. GST)
Units | Per unit | Per Reel* |
800 - 800 | $0.238 | $190.40 |
1600 - 2400 | $0.232 | $185.60 |
3200 + | $0.228 | $182.40 |
*price indicative |
- RS Stock No.:
- 173-0814
- Mfr. Part No.:
- S8131-46R
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
EZ Boardware SMT Cable Clips
A range of EZ Boardware SMT Cable Clips for use with insulated cables from 0.9 to 3 mm diameter, can be used with grounding coaxial cables. The EZ Boardware Copper alloy Tin plated SMT Cable Clips can be reflow soldered along with other components and have a low profile and small footprint.
Coax Grounding and Cable Retention:
788-4833 : 1.12 mm diameter: 2 x 0.9 mm diameter
788-4836 : RG178, RG179, RG316: 2 x 1.0 mm diameter
788-4830 : RG174, RG179, RG316: 3 x 1.0 mm or 2 x 1.5 mm diameter
788-4849 : 2 x 1.5 mm or 1 x 2.0 mm diameter
788-4842 : RG58: 3 x 2.0 mm or 1 x 3.0 mm diameter
Coax Grounding and Cable Retention:
788-4833 : 1.12 mm diameter: 2 x 0.9 mm diameter
788-4836 : RG178, RG179, RG316: 2 x 1.0 mm diameter
788-4830 : RG174, RG179, RG316: 3 x 1.0 mm or 2 x 1.5 mm diameter
788-4849 : 2 x 1.5 mm or 1 x 2.0 mm diameter
788-4842 : RG58: 3 x 2.0 mm or 1 x 3.0 mm diameter
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Affixing Method | Surface Mount |
Material | Copper |
Colour | Natural |
Length | 10mm |
Width | 8 mm |
Depth | 3.55mm |
Maximum Operating Temperature | +105°C |
Dimensions [L x W x D] | 10 x 8 x 3.55mm |
Operating Temperature Range | -40 → +105°C |
Series | EZ Boardware |