Recently searched

    Essentra White Noryl C Clamp

    Bulk discount available

    Subtotal (1 bag of 100 units)**

    $178.50

    (exc. GST)

    $196.30

    (inc. GST)

    Add to Basket
    Select or type quantity
    2500 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Bag**
    100 - 1400$1.785$178.50
    1500 - 4900$1.755$175.50
    5000 +$1.71$171.00

    **price indicative

    RS Stock No.:
    170-7689
    Mfr. Part No.:
    CFCC-08-RT
    Brand:
    Essentra
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Essentra

    Cable Clip/Clamp Style

    C Clamp

    Affixing Method

    Self Adhesive

    Material

    Noryl

    Colour

    White

    Length

    27mm

    Width

    25.4 mm

    Depth

    6.4mm

    Fire Behaviour

    Self-extinguishing

    Self Adhesive

    Yes

    Dimensions [L x W x D]

    27 x 25.4 x 6.4mm

    Related links