Eaton Grey Plastic Cable Clamp, 54 mm Max. Bundle 250 mm 70mm 250 mm
- RS Stock No.:
- 241-137
- Mfr. Part No.:
- 057621 KS3-CI
- Brand:
- Eaton
Subtotal (1 unit)*
$146.53
(exc. GST)
$161.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.53 |
*price indicative
- RS Stock No.:
- 241-137
- Mfr. Part No.:
- 057621 KS3-CI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Clamp | |
| Sub Type | Cable Clamp | |
| Maximum Bundle Diameter | 54mm | |
| Material | Plastic | |
| Colour | Grey | |
| Length | 250mm | |
| Width | 70mm | |
| Depth | 250mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS | |
| Series | xEnergy Safety Ci | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Clamp | ||
Sub Type Cable Clamp | ||
Maximum Bundle Diameter 54mm | ||
Material Plastic | ||
Colour Grey | ||
Length 250mm | ||
Width 70mm | ||
Depth 250mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS | ||
Series xEnergy Safety Ci | ||
The Eaton innovative product represents the pinnacle of safety and efficiency in low-voltage systems. Designed specifically for high-density cable installations, the xEnergy Safety Ci flange plate ensures a secure and reliable method of managing multiple cables within constrained spaces. Ideal for use in conjunction with Eaton's xEnergy Safety Ci range, this flange plate exemplifies engineering excellence, meeting rigorous industry standards. With its robust construction, the unit not only provides a durable solution but also simplifies installation processes, allowing professionals to optimise their workflow with ease. Whether utilising cable clamps or busbars, this product stands out for its versatility and adaptability, making it an excellent choice for various applications in modern electrical environments.
Designed for the secure management of cables ranging from 14mm to 54mm
Made from high-quality plastic, offering durability and longevity
Allows for convenient front-fitting of cables or busbars
Compliant with RoHS standards, ensuring environmental safety
Supports a modular system, providing flexibility in installations
Equipped with stepped cable grommets for enhanced sealing and protection
Finished in grey RAL 7035 for a neutral aesthetic that fits various environments
Comes with comprehensive installation instructions to assist users
Related links
- Eaton Grey Plastic adjustable, 68mm Max. Bundle
- HellermannTyton Black Galvanised Steel cable clamp, 54mm Max. Bundle
- Eaton Grey Plastic Moeller Enclosure -
- Eaton Eaton Moeller Series Black IP65 240 mm, 160 mm
- Eaton Eaton Moeller Series Black IP65 137 mm, 80 mm
- Eaton Eaton Moeller Series Black IP65 280 mm, 200 mm
- Eaton Grey Plastic M22 Push Button Enclosure - 3 Hole 22 mm Diameter
- Eaton Grey Plastic M22 Enclosure - 2 Hole 22.5mm Diameter
