- RS Stock No.:
- 233-459
- Brand:
- RS PRO
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 100
$13.89
(exc. GST)
$15.28
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 14 | $13.89 | $0.139 |
15 - 74 | $13.55 | $0.136 |
75 + | $11.15 | $0.112 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 233-459
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Rectangular Cable - Clips
Moulded PVC cable clips to suit twin +ECC and triple +ECC surface wiring cables. Complete with hardened masonry nails.
Note
Suitable eye protection should be used during installation of cable clips.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Rectangular Cable Clip |
Affixing Method | Nail |
Material | PE |
Colour | Grey |
Length | 9.9mm |
Width | 26.6 mm |
Depth | 12.9mm |
Dimensions [L x W x D] | 9.9 x 26.6 x 12.9mm |
Related links
- Loctite Duct Tape Grey, PE Coated Finish
- RS PRO White PE Rectangular Cable Clip
- Schoeller Allibert 162L Grey PE Stacking Container, 412mm x 600mm x 800mm
- Rubbermaid Commercial Products Rubbermaid 60L Grey PE Waste Bin
- RS PRO Grey PE Rectangular Cable Clip, 1.5mm Max. Bundle
- RS PRO Grey PE Rectangular Cable Clip, 6mm Max. Bundle
- Rubbermaid Commercial Products BRUTE 208L Grey PE Waste Bin
- Rubbermaid Commercial Products Slim Jim 87L Grey PE Waste Bin