DeWALT White PVC Clip, 20mm Max. Bundle
- RS Stock No.:
- 216-045
- Mfr. Part No.:
- DDF4400020
- Brand:
- DeWALT
Price 1 Pack of 100**
$68.32
(exc. GST)
$75.15
(inc. GST)
On back order for despatch 20/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | $68.32 | $0.683 |
**price indicative
Related links
- DeWALT White PVC Clip, 25mm Max. Bundle
- DeWALT Steel Metal Clip, 20mm Max. Bundle
- DeWALT Steel Steel Clip, 20mm Max. Bundle
- Clipsal Electrical Grey PVC Conduit Clip, 20mm Max. Bundle
- Clipsal Electrical Metal Brass Clip, 20mm Max. Bundle
- Legrand Grey Conduit Clip, 20mm Max. Bundle
- HellermannTyton Black Nylon Clip, 20mm Max. Bundle
- Bosch Rexroth Grey Cable Clip, 20mm Max. Bundle