HellermannTyton Black Nylon Clip, 50.8mm Max. Bundle
- RS Stock No.:
- 102-864
- Mfr. Part No.:
- 151-03558 CMRCDHM6-PA66HIRHSUV-BK
- Brand:
- HellermannTyton
Price 1 Bag of 150**
$1,343.45
(exc. GST)
$1,477.79
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
2 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $1,343.45 | $8.956 |
**price indicative
- RS Stock No.:
- 102-864
- Mfr. Part No.:
- 151-03558 CMRCDHM6-PA66HIRHSUV-BK
- Brand:
- HellermannTyton
Related links
- HellermannTyton Black Nylon Clip, 50.8mm Max. Bundle
- HellermannTyton Black Nylon Clip, 36.1mm Max. Bundle
- HellermannTyton Black Nylon Clip, 19.56mm Max. Bundle
- HellermannTyton Black Nylon Cable Clip, 7.6mm Max. Bundle
- HellermannTyton Black Polyamide Harness Clip, 10.29mm Max. Bundle
- HellermannTyton Black Nylon Clip
- HellermannTyton Black Nylon Clip, 22mm Max. Bundle
- HellermannTyton Black Nylon Clip, 20mm Max. Bundle