Ledvance Linear Power Surface Mount LED Luminaires
The introduction of this LED power linear is part of the Ledvance luminaire family providing greater efficiency through integrated LED lighting with a contemporary look. The linear luminaire is the ideal upgrade of existing fluorescent installations. Greater energy savings and low maintenance costs with an average life up to 30000 hours. The compact luminaire can be used as a single bar or connect up to 10 for a series.
Features and Benefits
Up to 45% energy efficient Easy installation White Polycarbonate housing Beam angle: 140° Lifetime (L70/B50): up to 30000 hours Luminous flux: up to 2500 lm Type of Protection: IP20