Recently searched

    RS PRO 2/V 160H 2.4V NiMH Button Rechargeable Battery, 160mAh

    Bulk discount available

    Subtotal (1 unit)**

    $6.25

    (exc. GST)

    $6.87

    (inc. GST)

    Add to Basket
    Select or type quantity
    954 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$6.25
    5 +$5.13

    **price indicative

    RS Stock No.:
    525-849
    Distrelec Article No.:
    304-24-438
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Nominal Voltage

    2.4V

    Capacity

    160mAh

    Size

    2/V 160H

    Chemistry

    NiMH

    Terminal Type

    PCB Pin

    Typical Application

    Memory Back Up

    Mounting Orientation

    Vertical

    Operating Temperature Range

    -20 → +35°C

    Maximum Operating Temperature

    +35°C

    Minimum Operating Temperature

    -20°C

    Related links