Schneider Electric Acti 9 3 Phase Busbar, 230 → 400V, 9mm Pitch
- RS Stock No.:
- 776-2768
- Mfr. Part No.:
- A9N21036
- Brand:
- Schneider Electric
- RS Stock No.:
- 776-2768
- Mfr. Part No.:
- A9N21036
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 230 → 400V | |
| Range | Acti 9 | |
| Electrical Phase | 3 | |
| Current Rating | 63A | |
| Pitch | 9mm | |
| Series | iC60 | |
| For Use With | C40, DT40, DT40 Vigi, iDPN, DT60, DPN Vigi | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 230 → 400V | ||
Range Acti 9 | ||
Electrical Phase 3 | ||
Current Rating 63A | ||
Pitch 9mm | ||
Series iC60 | ||
For Use With C40, DT40, DT40 Vigi, iDPN, DT60, DPN Vigi | ||
Colour Light Grey | ||
- COO (Country of Origin):
- DE
Related links
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250 A 60 Way
- Schneider Electric Acti 9 Contactor 4-Pole 2.1 W 400V
- Schneider Electric Acti 9 1 12 Way, 125 A
- Schneider Electric Acti 9 1 16 Way, 125 A
- Schneider Electric Acti 9 1 24 Way, 250 A
- Schneider Electric Acti 9 1 24 Way, 125 A
- Schneider Electric Acti 9 1 14 (Lower Pan TP) 42 (Lower SP), 8 (Upper
- Schneider Electric Acti 9 MCB 50A Curve C

