Siemens SIRIUS 3RA Busbar Adapter
- RS Stock No.:
- 211-5949
- Mfr. Part No.:
- 3RA2942-1AA00
- Brand:
- Siemens
Subtotal (1 unit)*
$113.88
(exc. GST)
$125.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.88 |
*price indicative
- RS Stock No.:
- 211-5949
- Mfr. Part No.:
- 3RA2942-1AA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar Adapter | |
| Range | SIRIUS | |
| For Use With | Mechanical Attachment of Circuit Breaker and Contactor | |
| Standards/Approvals | EAC, CE | |
| Series | 3RA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar Adapter | ||
Range SIRIUS | ||
For Use With Mechanical Attachment of Circuit Breaker and Contactor | ||
Standards/Approvals EAC, CE | ||
Series 3RA | ||
- COO (Country of Origin):
- DE
The siemens DIN rail adapter of S3 is used for circuit breakers and contactors.
Simple
Efficient
Always up to date - SIRIUS modular system
Related links
- Siemens SIRIUS 3RA Busbar Adapter
- Siemens SIRIUS Adapter for use with Circuit Breaker
- Siemens SIRIUS 3RA Load Feeder 750 W 3 Phase, IP20
- Siemens SIRIUS 3RA Load Feeder 250 W 3 Phase, IP20
- Siemens SIRIUS 3RA Load Feeder 0.25 kW
- Siemens SIRIUS 3RA Load Feeder 0.75 kW, 3 Phase
- Siemens SIRIUS 3RA Load Feeder 550 W 3 Phase, IP20
- Siemens SIRIUS 3RA Load Feeder 370 W 3 Phase, IP20
