Omron Silver Alloy G4Q Busbar, 7.75 mm Pitch
- RS Stock No.:
- 111-3533
- Mfr. Part No.:
- PYDN-7.75-020Y
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$4.81
(exc. GST)
$5.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.81 |
*price indicative
- RS Stock No.:
- 111-3533
- Mfr. Part No.:
- PYDN-7.75-020Y
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Busbar | |
| Material | Silver Alloy | |
| Number of Poles | 2 | |
| For Use With | PYF-PU Terminal Block Sockets, P2RF-PU Terminal Block Sockets | |
| Standards/Approvals | No | |
| Series | G4Q | |
| Current Rating | 5A | |
| Pitch | 7.75mm | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Busbar | ||
Material Silver Alloy | ||
Number of Poles 2 | ||
For Use With PYF-PU Terminal Block Sockets, P2RF-PU Terminal Block Sockets | ||
Standards/Approvals No | ||
Series G4Q | ||
Current Rating 5A | ||
Pitch 7.75mm | ||
Colour Yellow | ||
- COO (Country of Origin):
- JP
Omron G2RV-SR/G3RV-SR Relay Cross Bars
Omron range of short plug in bars for use with G2RV-SR and G3RV-SR relays. The PYDN short bars allow simplified wiring in panel designs. Taking advantage of a unified relay socket height of 90 mm enables sharing short bars across multiple contacts.
Available in 3 colour options
6.2 mm pitch
Maximum energising current: 32 A
Related links
- Omron Silver Alloy G4Q Busbar, 7.75 mm Pitch
- Omron Silver Alloy (Contact Material) G4Q Busbar 7.75 mm Pitch
- Omron Silver Alloy G4Q Busbar, 31 mm Pitch
- Omron Silver Alloy G4Q Busbar 15.5 mm Pitch
- Omron Silver Alloy G4Q Busbar 31 mm Pitch
- Omron Busbar, 7.75 mm Pitch
- Omron Silver Alloy G2RV-SR Busbar, 6.2 mm Pitch
- Omron G4Q Busbar 31 mm Pitch
